Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1003-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16C0843
Product RangeSRR1003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.431 |
| 3000+ | $0.413 |
| 5000+ | $0.404 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1003-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16C0843
Product RangeSRR1003 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Product RangeSRR1003 Series
Saturation Current (Isat)3.3A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.145ohm
Product Length12.7mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
DC Resistance Max
0.145ohm
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.24A
Product Range
SRR1003 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
