0
0 Items$0.00

1.24A SMD Power Inductors :

9 Products Found
Find a huge range of 1.24A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Bourns, Eaton Electronics & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
30AK3703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$2.310
100+$2.090
250+$2.080
500+$2.010
More Pricing...
27µH
1.24A
Shielded
1.55A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
78R5694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.963
25+$0.951
100+$0.827
250+$0.765
500+$0.657
More Pricing...
4.7µH
1.24A
Unshielded
2A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
150mohm
± 20%
4.5mm
3.2mm
2.6mm
08P2644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.180
25+$2.180
100+$1.880
250+$1.850
500+$1.810
More Pricing...
10µH
1.24A
Shielded
2.9A
WE-PD3 Series
12.7mm x 10.3mm x 2.7mm
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
99W2799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.881
100+$0.742
250+$0.729
500+$0.648
More Pricing...
33µH
1.24A
Shielded
500mA
VLCF Series
5mm x 5mm x 2.4mm
0.275ohm
± 20%
5mm
5mm
2.4mm
69W3027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
25+$1.890
100+$1.460
250+$1.420
500+$1.350
More Pricing...
180µH
1.24A
Shielded
750mA
MSS1048 Series
10.2mm x 10mm x 4.8mm
0.36ohm
± 10%
10.2mm
10mm
4.8mm
44W4787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.100
25+$1.930
100+$1.790
250+$1.780
500+$1.760
More Pricing...
27µH
1.24A
Shielded
1.55A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
150mohm
± 20%
7.3mm
7.3mm
4.5mm
16C0843

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.431
3000+$0.413
5000+$0.404
10µH
1.24A
Shielded
3.3A
SRR1003 Series
-
0.145ohm
± 20%
12.7mm
10.3mm
3mm
52K7648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3800+$4.550
7600+$4.280
11400+$4.020
19000+$2.700
38000+$2.440
More Pricing...
3.3µH
1.24A
Shielded
1.31A
SD Series
-
-
± 20%
-
-
-
69W3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
25+$2.050
100+$1.590
250+$1.550
500+$1.470
More Pricing...
180µH
1.24A
Shielded
750mA
MSS1048T Series
10.2mm x 10mm x 4.8mm
0.36ohm
± 10%
10.2mm
10mm
4.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK