Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel72W0902RL
Cut Tape72W0902
Product RangeSRP6540 Series
Your Part Number
3,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.160 |
| 100+ | $0.982 |
| 250+ | $0.962 |
| 500+ | $0.943 |
| 1000+ | $0.923 |
| 5000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel72W0902RL
Cut Tape72W0902
Product RangeSRP6540 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.133ohm
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductor Case / Package
-
DC Resistance Max
0.133ohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.5A
Power Inductor Case
7.2mm x 6.5mm x 4mm
Inductance Tolerance
± 20%
Product Length
7.2mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRP6540-220M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
