0
0 Items$0.00

SMD Power Inductors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
90W0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
10+$1.080
25+$1.030
50+$0.973
100+$0.919
3.3µH
6.5A
Shielded
7A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.023ohm
± 20%
7.2mm
6.5mm
4mm
72W0902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
10+$1.390
25+$1.320
50+$1.250
100+$1.180
More Pricing...
22µH
2.5A
Shielded
2.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.133ohm
± 20%
7.2mm
6.5mm
4mm
72W0901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$1.090
25+$1.080
50+$1.020
100+$0.954
More Pricing...
15µH
2.9A
Shielded
2.9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.121ohm
± 20%
7.2mm
6.5mm
4mm
90W0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
10+$1.080
25+$1.030
50+$0.973
6.8µH
5A
Shielded
5.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0495ohm
± 20%
7.2mm
6.5mm
4mm
54W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$1.090
25+$1.030
50+$0.980
100+$0.925
More Pricing...
5.6µH
5.5A
Shielded
6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.038ohm
± 20%
7.2mm
6.5mm
4mm
54W0100

RoHS

Date/Lot Code

Each
1+$1.270
10+$1.060
25+$1.010
50+$0.961
100+$0.911
More Pricing...
2.2µH
9A
Shielded
9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0155ohm
± 20%
7.2mm
6.5mm
4mm
90W0879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.840
10+$1.750
25+$1.610
50+$1.460
100+$1.340
More Pricing...
2.2µH
9A
Shielded
9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0155ohm
± 20%
7.2mm
6.5mm
4mm
90W0874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.840
10+$1.750
25+$1.610
50+$1.460
100+$1.340
More Pricing...
820nH
15A
Shielded
15A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5500µohm
± 20%
7.2mm
6.5mm
4mm
90W0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
10+$1.360
25+$1.290
50+$1.220
100+$1.150
More Pricing...
39µH
1.8A
Shielded
1.8A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.322ohm
± 20%
7.2mm
6.5mm
4mm
90W0880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
10+$2.110
25+$1.970
50+$1.800
100+$1.630
More Pricing...
22µH
2.5A
Shielded
2.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.133ohm
± 20%
7.2mm
6.5mm
4mm
90W0877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
10+$1.100
25+$1.040
50+$0.988
100+$0.933
More Pricing...
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
90W0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.968
1000+$0.937
2000+$0.866
4000+$0.794
6000+$0.772
More Pricing...
5.6µH
5.5A
Shielded
6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.038ohm
± 20%
7.2mm
6.5mm
4mm
90W0876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
10+$1.350
25+$1.240
50+$1.120
100+$0.999
More Pricing...
1.5µH
11A
Shielded
11A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.01ohm
± 20%
7.2mm
6.5mm
4mm
90W0878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
10+$2.110
25+$1.970
50+$1.800
100+$1.630
More Pricing...
15µH
2.9A
Shielded
2.9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.121ohm
± 20%
7.2mm
6.5mm
4mm
90W0885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
10+$1.360
25+$1.290
50+$1.220
100+$1.150
More Pricing...
47µH
1.6A
Shielded
1.6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.366ohm
± 20%
7.2mm
6.5mm
4mm
90W0873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
10+$1.120
25+$1.060
50+$1.010
100+$0.949
More Pricing...
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5000µohm
± 20%
7.2mm
6.5mm
4mm
90W0884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
10+$1.100
25+$1.040
50+$0.988
100+$0.933
More Pricing...
4.7µH
6A
Shielded
6.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0335ohm
± 20%
7.2mm
6.5mm
4mm
54W0094

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.750
2400+$0.722
4800+$0.710
560nH
18A
Shielded
18A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0044ohm
± 20%
7.2mm
6.5mm
4mm
54W0095

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.590
2400+$0.589
4800+$0.570
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5mohm
± 20%
7.2mm
6.5mm
4mm
54W0102

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.731
2400+$0.722
4800+$0.711
4.7µH
6A
Shielded
6.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0335ohm
± 20%
7.2mm
6.5mm
4mm
54W0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.829
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
54W0104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
10+$1.070
25+$1.020
50+$0.965
6.8µH
5A
Shielded
5.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0495ohm
± 20%
7.2mm
6.5mm
4mm
44AC1990

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.712
2400+$0.706
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
30AC0700

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.752
2400+$0.742
4800+$0.718
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
90W0881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.440
10+$1.260
25+$1.210
50+$1.150
100+$1.100
More Pricing...
27µH
2A
Shielded
2A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.29ohm
± 20%
7.2mm
6.5mm
4mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK