Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58Y3757RL
Cut Tape58Y3757
Product RangeSRP1770TA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.190 | $4.19 |
| Total Price | $4.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 25+ | $3.310 |
| 100+ | $2.850 |
| 250+ | $2.710 |
| 500+ | $2.690 |
| 1000+ | $2.670 |
| 5000+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58Y3757RL
Cut Tape58Y3757
Product RangeSRP1770TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)52A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Power Inductor Case16.9mm x 16.9mm x 6.7mm
Product RangeSRP1770TA Series
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
52A
Saturation Current (Isat)
70A
Product Range
SRP1770TA Series
DC Resistance Max
2000µohm
Product Length
16.9mm
Product Height
6.7mm
Technical Docs (3)
Alternatives for SRP1770TA-1R0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
