SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH1304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$2.310
25+
$2.160
50+
$2.000
100+
$1.830
Total:$2.65
Min: 1 / Mult: 1
Total:$183.00
Min: 100 / Mult: 1
680nH
32.7A
Shielded
45A
MPX Series
13.2mm x 12.5mm x 5mm
2000µohm
± 20%
13.2mm
12.5mm
5mm
65AH8443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.570
25+
$4.120
50+
$3.680
100+
$3.230
Total:$5.01
Min: 1 / Mult: 1
680nH
32A
Shielded
55A
MPX Series
17mm x 17.1mm x 4mm
2000µohm
± 20%
17mm
17.1mm
4mm
85AH8397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$3.230
25+
$3.130
50+
$3.070
100+
$3.010
More Pricing...
Total:$3.33
Min: 1 / Mult: 1
1µH
22.5A
Unshielded
29A
WE-RCIS Series
15mm x 7.1mm x 7.8mm
2000µohm
± 20%
15mm
7.1mm
7.8mm
29AK8105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.510
Total:$2.04
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
0.56µH
32A
Shielded
29A
SRP1038WA Series
11mm x 10mm x 3.8mm
2000µohm
± 20%
11mm
10mm
3.8mm
46AM9631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.240
25+
$3.020
50+
$2.760
100+
$2.510
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
1µH
32A
Shielded
49A
IHLP-5050FD-01 Series
-
2000µohm
± 20%
13.2mm
12.9mm
6.4mm
29AM4326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.040
25+
$1.870
50+
$1.700
100+
$1.570
More Pricing...
Total:$10.70
Min: 5 / Mult: 5
100nH
24A
Shielded
26A
SRP4021HMT Series
-
2000µohm
± 20%
4.2mm
4.1mm
1.9mm
51AM7597

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
10µH
32A
Shielded
41A
ER26A Series
-
2000µohm
± 10%
27.5mm
17mm
21mm
51AM7598

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
15µH
32A
Shielded
26A
ER26A Series
-
2000µohm
± 10%
27.5mm
17mm
21mm
80AK3636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.060
10+
$8.720
25+
$8.260
50+
$7.910
100+
$7.240
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
820nH
12.6A
Wirewound
36A
VLM Series
-
2000µohm
± 20%
13.5mm
12.2mm
7.8mm
46AM9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.090
25+
$1.940
50+
$1.780
100+
$1.620
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
470nH
32A
Shielded
55A
IHLP-5050CE-01 Series
-
2000µohm
± 20%
13.2mm
12.9mm
3.5mm
51AM7599

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
22µH
32A
Shielded
16.4A
ER26A Series
-
2000µohm
± 10%
27.5mm
17mm
21mm
51AM7595

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
4.7µH
32A
Shielded
93A
ER26A Series
-
2000µohm
± 10%
27.5mm
17mm
21mm
44AM8541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.860
25+
$1.780
50+
$1.710
100+
$1.630
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
330nH
42.5A
Shielded
33.7A
WE-XHMI Series
-
2000µohm
± 20%
6.6mm
6.4mm
3.1mm
51AM7596

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.710
25+
$4.420
50+
$4.130
100+
$3.750
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
6.8µH
32A
Shielded
62A
ER26A Series
-
2000µohm
± 10%
27.5mm
17mm
21mm
73AH9033

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Total:$598.00
Min: 200 / Mult: 200
1µH
52A
Shielded
70A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
2000µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9032

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Total:$826.00
Min: 200 / Mult: 200
Total:$826.00
Min: 200 / Mult: 200
1µH
52A
Shielded
70A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
2000µohm
± 20%
17.6mm
16.9mm
6.7mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK