SRP1770TA Series SMD Power Inductors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 | 8.2µH | 18A | Shielded | 31A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.0108ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 | 3.3µH | 28A | Shielded | 54A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 3900µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.620 10+ $3.260 25+ $3.060 50+ $2.970 100+ $2.930 More Pricing... | 10µH | 16.5A | Shielded | 29A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.013ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.830 | 2.2µH | 43.5A | Shielded | 62A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 2700µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 10+ $3.500 | 33µH | 10.7A | Shielded | 20A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.044ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
BOURNS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 10+ $3.500 | 68µH | 7A | Shielded | 13A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 80mohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 10+ $3.500 | 6.8µH | 19A | Shielded | 39A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 9200µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.200 10+ $3.570 25+ $3.340 50+ $3.190 100+ $2.940 More Pricing... | 15µH | 12.5A | Shielded | 27A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.0205ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.100 10+ $3.480 25+ $3.260 50+ $3.110 100+ $2.890 | 56µH | 7.8A | Shielded | 15A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.062ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.660 | 1µH | 52A | Shielded | 70A | SRP1770TA Series | - | 2mohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.170 10+ $2.610 25+ $2.410 50+ $2.280 100+ $2.120 | 68µH | 7A | Shielded | 13A | SRP1770TA Series | - | 0.08ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
22AM2713 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.860 10+ $3.750 25+ $3.680 50+ $3.620 100+ $3.440 | 4.7µH | 25A | Shielded | 50A | SRP1770TA Series | - | 5500µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.390 10+ $3.760 25+ $3.600 50+ $3.430 | 22µH | 12A | Shielded | 23A | SRP1770TA Series | - | 2650µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.100 10+ $3.480 25+ $3.260 50+ $3.110 100+ $2.830 | 39µH | 9.2A | Shielded | 18A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.048ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Full Reel) Full Reel | 200+ $2.760 | 33µH | 10.7A | Shielded | 20A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.044ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.120 10+ $3.500 25+ $3.280 50+ $3.130 100+ $2.850 More Pricing... | 1.5µH | 47A | Shielded | 65A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 2500µohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.710 500+ $2.470 1000+ $2.180 2500+ $2.030 | 8.2µH | 18A | Shielded | 31A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.0108ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.710 500+ $2.470 1000+ $2.180 2500+ $2.030 | 3.3µH | 28A | Shielded | 54A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 3.9mohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Full Reel) Full Reel | 200+ $2.760 | 6.8µH | 19A | Shielded | 39A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 9.2mohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.710 500+ $2.470 1000+ $2.180 2500+ $2.030 | 2.2µH | 43.5A | Shielded | 62A | SRP1770TA Series | 16.9mm x 16.9mm x 6.7mm | 0.0027ohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $3.890 | 5.6µH | 21A | Shielded | 45A | SRP1770TA Series | - | 7.05mohm | ± 20% | 16.9mm | 16.9mm | 6.7mm | ||||||