Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-6R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78X5404RL
Cut Tape78X5404
Product RangeSRP1245A Series
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.300 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-6R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78X5404RL
Cut Tape78X5404
Product RangeSRP1245A Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)21.5A
Product RangeSRP1245A Series
Power Inductor Case13.5mm x 12.5mm x 4.8mm
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
DC Resistance Max
0.0165ohm
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
21.5A
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1245A-6R0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
