Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5402RL
Cut Tape78X5402
Product RangeSRP1245A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.300 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5402RL
Cut Tape78X5402
Product RangeSRP1245A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Product Range
SRP1245A Series
DC Resistance Max
0.015ohm
Product Length
13.5mm
Product Height
4.8mm
Alternatives for SRP1245A-4R7M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
