Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-220MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel40Y9006RL
Cut Tape40Y9006
Product RangeSRN4012T Series
Your Part Number
1,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.258 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.258 |
| 20+ | $0.248 |
| 30+ | $0.238 |
| 50+ | $0.228 |
| 100+ | $0.218 |
| 250+ | $0.207 |
| 500+ | $0.196 |
| 1000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-220MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel40Y9006RL
Cut Tape40Y9006
Product RangeSRN4012T Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)620mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN4012T Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN4012T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
620mA
Saturation Current (Isat)
500mA
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.4ohm
Product Length
4mm
Product Height
1.2mm
Alternatives for SRN4012T-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
