SRN4012T Series SMD Power Inductors:
19 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.097 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 1.1A | Semishielded | 800mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.18ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
1+ $0.230 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 3.3µH | 1.7A | Semishielded | 1.4A | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.07ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
10+ $0.261 25+ $0.258 50+ $0.239 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 22µH | 620mA | Semishielded | 500mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.4ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
10+ $0.303 25+ $0.288 50+ $0.274 100+ $0.259 250+ $0.253 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 4.7µH | 1.5A | Semishielded | 1.2A | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.095ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
10+ $0.261 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 15µH | 750mA | Semishielded | 650mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.26ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
10+ $0.278 25+ $0.272 50+ $0.265 100+ $0.259 250+ $0.243 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 6.8µH | 1.3A | Semishielded | 900mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.125ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
1+ $0.230 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 2.2µH | 1.9A | Semishielded | 1.65A | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.06ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
1+ $0.260 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1µH | 2.2A | Semishielded | 2.8A | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.042ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 1µH | 2.2A | Semishielded | 2.8A | SRN4012T Series | 4mm x 4mm x 1.2mm | 42mohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 10µH | 1.1A | Semishielded | 800mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.18ohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.183 5000+ $0.172 10000+ $0.151 20000+ $0.134 30000+ $0.124 More Pricing... | Min: 4500 / Mult: 4500 | 22µH | 620mA | Semishielded | 500mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 400mohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 3.3µH | 1.7A | Semishielded | 1.4A | SRN4012T Series | 4mm x 4mm x 1.2mm | 70mohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 15µH | 750mA | Semishielded | 650mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.26ohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 2.2µH | 1.9A | Semishielded | 1.65A | SRN4012T Series | 4mm x 4mm x 1.2mm | 60mohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
2500+ $0.221 | Min: 4500 / Mult: 4500 Min: 4500 / Mult: 4500 | 1.5µH | 2A | Semishielded | 2.2A | SRN4012T Series | 4mm x 4mm x 1.2mm | 50mohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
2500+ $0.183 | Min: 4500 / Mult: 4500 Min: 4500 / Mult: 4500 | 470nH | 3.2A | Semishielded | 4A | SRN4012T Series | 4mm x 4mm x 1.2mm | 25mohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.183 5000+ $0.172 10000+ $0.151 20000+ $0.134 30000+ $0.124 More Pricing... | Min: 4500 / Mult: 4500 | 6.8µH | 1.3A | Semishielded | 900mA | SRN4012T Series | 4mm x 4mm x 1.2mm | 0.125ohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 1.5µH | 2A | Semishielded | 2.2A | SRN4012T Series | 4mm x 4mm x 1.2mm | 50mohm | ± 20% | 4mm | 4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.221 5000+ $0.210 10000+ $0.189 20000+ $0.172 30000+ $0.162 More Pricing... | Min: 4500 / Mult: 4500 | 470nH | 3.2A | Semishielded | 4A | SRN4012T Series | 4mm x 4mm x 1.2mm | 25mohm | ± 20% | 4mm | 4mm | 1.2mm | |||||