Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-3R3MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7308RL
Cut Tape06X7308
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $0.994 |
| 100+ | $0.802 |
| 250+ | $0.735 |
| 500+ | $0.680 |
| 1000+ | $0.659 |
| 5000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-3R3MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7308RL
Cut Tape06X7308
Product RangeSDR1806 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)17A
Product RangeSDR1806 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
DC Resistance Max
9800µohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
17A
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SDR1806-3R3ML
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
