7.6A SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
10.5A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
11mohm
± 20%
4.9mm
4.9mm
4mm
95AJ6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.612
10+
$0.612
25+
$0.612
50+
$0.612
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
9.6mohm
± 30%
12.5mm
12.5mm
6.5mm
87X9503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.520
25+
$1.420
50+
$1.280
100+
$1.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
26AM2498

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.844
10+
$0.739
25+
$0.686
50+
$0.630
100+
$0.573
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.6A
Wirewound
9.2A
LCXN Series
-
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
33AK4577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.952
25+
$0.951
50+
$0.914
100+
$0.876
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
29AM7732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.260
25+
$2.170
50+
$2.080
100+
$1.970
Min: 1 / Mult: 1
15µH
7.6A
Shielded
9.2A
3656 Series
-
4540 [1110 Metric]
0.0313ohm
± 20%
11.5mm
10mm
5.2mm
19AM5391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.324
25+
$0.303
50+
$0.278
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
470nH
7.6A
Shielded
11.5A
IFSC2020DZ-01 Series
-
-
9000µohm
± 20%
5mm
5mm
4mm
20AM2475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
10+
$0.531
25+
$0.493
50+
$0.453
100+
$0.413
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.6A
Shielded
-
IFDC3030EZ Series
-
-
0.0145ohm
± 30%
7.8mm
7.8mm
5mm
68AK5605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.400
25+
$1.200
50+
$1.170
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
10µH
7.6A
Shielded
12.5A
MPGV Series
-
-
0.0299ohm
± 20%
10.8mm
10mm
5.4mm
70AK6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
94AK5675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.690
25+
$2.610
50+
$2.530
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
6.1µH
7.6A
Shielded
8.6A
WE-PD Series
-
-
0.018ohm
-20% to +40%
12mm
12mm
8mm
51AH4662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
25+
$0.278
50+
$0.278
100+
$0.278
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
03AH4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.250
25+
$0.250
100+
$0.250
250+
$0.250
500+
$0.250
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.6A
Shielded
9A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
03AH4271

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.539
4000+
$0.484
6000+
$0.467
10000+
$0.457
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
29T3727

RoHS

Each (Supplied on Cut Tape)
1+
$0.884
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
8mohm
± 30%
12.5mm
12.5mm
6.5mm
04P2020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.850
Min: 600 / Mult: 600
3.3µH
7.6A
Shielded
7.8A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.012ohm
± 30%
12.5mm
12.5mm
6mm
51AH4663

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.567
4000+
$0.510
6000+
$0.491
10000+
$0.481
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0189ohm
± 20%
5.3mm
5mm
2mm
04P1915

RoHS

Each (Supplied on Cut Tape)
100+
$0.798
Min: 750 / Mult: 250
Min: 750 / Mult: 250
3.3µH
7.6A
Unshielded
17A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
9.8mohm
± 20%
18.3mm
14mm
6.6mm
33M0118

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.764
1000+
$0.734
2000+
$0.666
4000+
$0.598
6000+
$0.577
More Pricing...
Min: 400 / Mult: 400
6.8µH
7.6A
Shielded
8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
90Y9925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.911
10+
$0.772
25+
$0.691
50+
$0.674
100+
$0.658
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.6A
-
17.4A
PCC-M0840M-LP Series
8.5mm x 8mm x 4mm
-
0.0154ohm
± 20%
8.5mm
8mm
4mm
51AC1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
7.6A
Shielded
7.4A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
-
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
84AC6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.919
25+
$0.875
50+
$0.830
100+
$0.786
250+
$0.785
More Pricing...
Min: 10 / Mult: 10
680nH
7.6A
Shielded
6.8A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
0.0188ohm
± 20%
4.45mm
4.06mm
2mm
65AK6177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.570
10+
$4.480
25+
$4.340
50+
$4.190
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
4.9µH
7.6A
Shielded
7.2A
WE-HCIA Series
-
-
0.01585ohm
± 20%
7mm
6.9mm
4.8mm
51AK2955

RoHS

Each (Supplied on Cut Tape)
250+
$1.930
Min: 1500 / Mult: 300
Min: 1500 / Mult: 300
10µH
7.6A
Shielded
11.5A
PA4320 Series
12.3mm x 12.3mm x 10mm
-
0.016ohm
± 20%
12.3mm
12.3mm
10mm
72AK7811

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.020
1000+
$0.987
2000+
$0.915
4000+
$0.842
6000+
$0.819
More Pricing...
Min: 500 / Mult: 500
15µH
7.6A
Shielded
9.2A
SRP1050WA Series
-
-
0.0303ohm
± 20%
11mm
10mm
5.1mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK