Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-391KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8246
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-391KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8246
Product RangeSDR0805 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)360mA
Inductor ConstructionUnshielded
Saturation Current (Isat)550mA
Product RangeSDR0805 Series
DC Resistance Max1.77ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
360mA
Saturation Current (Isat)
550mA
DC Resistance Max
1.77ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (2)
Alternatives for SDR0805-391KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
