390µH SMD Power Inductors:

38 Products Found
Find a huge range of 390µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Vishay, Wurth Elektronik, TE Connectivity - Sigmainductors & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.962
10+
$0.815
25+
$0.726
50+
$0.709
100+
$0.692
390µH
300mA
Shielded
300mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
2.3ohm
± 20%
7.3mm
7.3mm
3.5mm
54AH1792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.340
25+
$2.240
50+
$2.140
100+
$2.010
More Pricing...
390µH
380mA
Shielded
420mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
10+
$0.439
25+
$0.417
50+
$0.395
390µH
180mA
Unshielded
320mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
65AC4131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.699
390µH
280mA
Shielded
170mA
SRR4528A Series
5mm x 5mm x 2.8mm
2.38ohm
± 20%
5mm
5mm
2.8mm
06X7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.763
390µH
1A
Unshielded
1.5A
SDR1307 Series
13mm x 13mm x 7mm
0.6ohm
± 10%
13mm
13mm
7mm
87X9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
10+
$0.714
25+
$0.636
50+
$0.621
100+
$0.606
390µH
650mA
Unshielded
700mA
SDE1006A Series
-
1.3ohm
± 10%
10mm
9mm
5.4mm
06X7141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.510
10+
$0.430
25+
$0.408
50+
$0.386
390µH
250mA
Unshielded
340mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
2.48ohm
± 10%
5.8mm
5.8mm
4.8mm
06X7070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.435
25+
$0.413
50+
$0.391
390µH
150mA
Unshielded
220mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
6.4ohm
± 10%
4.5mm
4mm
3.2mm
20AM2392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
10+
$0.398
25+
$0.371
50+
$0.333
100+
$0.295
More Pricing...
390µH
360mA
Unshielded
-
IDCP3020-01 Series
-
1.77ohm
± 20%
7.8mm
7mm
5.3mm
20AM2361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.377
25+
$0.352
50+
$0.316
100+
$0.280
More Pricing...
390µH
200mA
Unshielded
-
IDCP2218-01 Series
-
3.5ohm
± 10%
5.8mm
5.2mm
4.5mm
78AK8646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.170
390µH
1.3A
Shielded
1.1A
SRR1210 Series
-
600mohm
± 20%
12mm
12mm
10mm
01AM1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.547
25+
$0.519
50+
$0.492
100+
$0.465
390µH
-
Unshielded
50mA
3627 Series
-
22ohm
± 10%
3.2mm
2.8mm
2mm
20AM2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.820
10+
$0.695
25+
$0.661
50+
$0.626
100+
$0.592
More Pricing...
390µH
1.4A
Shielded
1.4mA
IFDC-5050HZ Series
-
0.7ohm
± 20%
12.3mm
12.3mm
8mm
20AM2552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.010
25+
$0.934
50+
$0.857
100+
$0.780
More Pricing...
390µH
1.3A
Shielded
-
IFDC5050JZ Series
-
0.6ohm
± 20%
12.5mm
12.5mm
10mm
20AM2494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.522
25+
$0.484
50+
$0.444
100+
$0.404
More Pricing...
390µH
290mA
Shielded
-
IFDC3030EZ Series
-
2.85ohm
± 20%
7.8mm
7.8mm
5mm
01AM1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.547
25+
$0.519
50+
$0.492
100+
$0.465
390µH
-
Unshielded
60mA
3627 Series
-
22.1ohm
± 10%
3.2mm
2.8mm
2mm
01AM1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
10+
$0.597
25+
$0.567
50+
$0.536
100+
$0.506
390µH
-
Unshielded
90mA
3627 Series
-
9.7ohm
± 10%
4.5mm
3.2mm
2.6mm
20AM2462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.590
25+
$0.547
50+
$0.502
100+
$0.457
More Pricing...
390µH
340mA
Shielded
-
IFDC2525DZ Series
-
1.75ohm
± 20%
7mm
7mm
4mm
78R5707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.976
25+
$0.945
50+
$0.914
100+
$0.852
More Pricing...
390µH
110mA
Unshielded
270mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
13ohm
± 10%
4.5mm
3.2mm
2.6mm
61J8084

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.293
5000+
$0.286
10000+
$0.264
20000+
$0.246
30000+
$0.229
More Pricing...
390µH
190mA
Unshielded
240mA
SDR0503 Series
5mm x 4.8mm x 3mm
3.7ohm
± 10%
5mm
4.8mm
3mm
78Y5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.879
390µH
1.08A
Shielded
1A
SRR1260 Series
12.5mm x 12.5mm x 6mm
0.7ohm
± 10%
12.5mm
12.5mm
6mm
29AH6495

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.812
250+
$0.629
500+
$0.568
1000+
$0.519
5000+
$0.477
390µH
900mA
Unshielded
-
MC BF Series
18.54mm x 15.24mm x 7.11mm
0.67ohm
± 20%
18.54mm
15.24mm
7.11mm
07J3793
Each (Supplied on Full Reel)
Full Reel
2000+
$0.727
4000+
$0.653
6000+
$0.630
10000+
$0.616
390µH
92mA
Shielded
-
ISC-1812 Series
-
8.2ohm
± 10%
4.5mm
3.2mm
3.2mm
06X7095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.441
25+
$0.424
50+
$0.408
100+
$0.391
More Pricing...
390µH
190mA
Unshielded
240mA
SDR0503 Series
5mm x 4.8mm x 3mm
3.7ohm
± 10%
5mm
4.8mm
3mm
06X7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.100
390µH
1A
Shielded
1.4mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.68ohm
± 10%
12.5mm
12.5mm
7.5mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK