Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC2293
Re-Reel23T1107RL
Cut Tape23T1107
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.335 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 25+ | $0.426 |
| 100+ | $0.359 |
| 250+ | $0.352 |
| 500+ | $0.345 |
| 1000+ | $0.337 |
| 2500+ | $0.330 |
| 5000+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.335 |
| 5000+ | $0.329 |
| 10000+ | $0.308 |
| 20000+ | $0.291 |
| 30000+ | $0.275 |
| 50000+ | $0.266 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC2293
Re-Reel23T1107RL
Cut Tape23T1107
Product RangeSDR0604 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)360mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
270mA
Saturation Current (Isat)
360mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
2.25ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-331KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
