SDR0604 Series SMD Power Inductors:
56 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.506 10+ $0.429 25+ $0.421 50+ $0.393 100+ $0.365 More Pricing... | Min: 1 / Mult: 1 | 27µH | 1A | Unshielded | 1.3A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.22ohm | ± 15% | 5.8mm | 5.8mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.273 | Min: 400 / Mult: 400 | 22µH | 1.1A | Unshielded | 1.4A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.19ohm | ± 15% | 5.8mm | 5.8mm | 4.8mm | |||||
1+ $0.509 10+ $0.432 25+ $0.411 50+ $0.389 100+ $0.368 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 220µH | 350mA | Unshielded | 440mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 1.57ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.509 10+ $0.432 25+ $0.410 50+ $0.389 100+ $0.367 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 1.8A | Unshielded | 3A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.08ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.509 10+ $0.432 25+ $0.411 50+ $0.389 100+ $0.368 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1mH | 120mA | Unshielded | 120mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 6.8ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.313 800+ $0.292 1600+ $0.290 2400+ $0.287 | Min: 400 / Mult: 400 | 33µH | 880mA | Unshielded | 1.1A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.25ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | |||||
1+ $0.489 10+ $0.483 25+ $0.448 50+ $0.412 100+ $0.377 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470µH | 210mA | Unshielded | 300mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 3.3ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.389 10+ $0.353 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 68µH | 620mA | Unshielded | 840mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.52ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.509 10+ $0.432 25+ $0.410 50+ $0.389 100+ $0.367 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 120µH | 480mA | Unshielded | 600mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.93ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.398 800+ $0.354 1600+ $0.338 2400+ $0.330 4000+ $0.322 | Min: 400 / Mult: 400 | 220µH | 350mA | Unshielded | 440mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 1.57ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | |||||
1+ $0.509 10+ $0.432 25+ $0.411 50+ $0.389 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 390µH | 250mA | Unshielded | 340mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 2.48ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.374 10+ $0.353 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 180µH | 380mA | Unshielded | 500mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 1.38ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.385 800+ $0.343 1600+ $0.328 2400+ $0.321 4000+ $0.313 | Min: 400 / Mult: 400 | 100µH | 520mA | Unshielded | 680mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.7ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | |||||
1+ $0.469 10+ $0.399 25+ $0.382 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 330µH | 270mA | Unshielded | 360mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 2.25ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.439 10+ $0.389 25+ $0.388 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 720mA | Unshielded | 1A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.37ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.409 10+ $0.363 25+ $0.358 50+ $0.341 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 2.8A | Unshielded | 5.1A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.06ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.509 10+ $0.432 25+ $0.411 50+ $0.389 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 270µH | 320mA | Unshielded | 400mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 1.88ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.509 10+ $0.432 25+ $0.411 50+ $0.389 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 5.6µH | 1.7A | Unshielded | 2.7A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.08ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.274 800+ $0.265 1600+ $0.261 2400+ $0.257 | Min: 400 / Mult: 400 | 4.7µH | 1.8A | Unshielded | 3A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.08ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.283 800+ $0.278 | Min: 400 / Mult: 400 | 470µH | 210mA | Unshielded | 300mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 3.3ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.274 800+ $0.272 1600+ $0.271 2400+ $0.269 | Min: 400 / Mult: 400 | 68µH | 620mA | Unshielded | 840mA | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.52ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.292 800+ $0.286 1600+ $0.286 2400+ $0.285 | Min: 400 / Mult: 400 | 47µH | 720mA | Unshielded | 1A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.37ohm | ± 10% | 5.8mm | 5.8mm | 4.8mm | |||||
1+ $0.509 10+ $0.432 25+ $0.411 50+ $0.389 100+ $0.368 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 1.6A | Unshielded | 2.5A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.12ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | ||||||
1+ $0.478 10+ $0.401 25+ $0.380 50+ $0.358 100+ $0.337 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 8.2µH | 1.5A | Unshielded | 2.3A | SDR0604 Series | - | 90mohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.168 10+ $0.168 25+ $0.168 50+ $0.168 100+ $0.168 | Min: 1 / Mult: 1 | 12µH | 1.4A | Unshielded | 1.9A | SDR0604 Series | 5.8mm x 5.8mm x 4.8mm | 0.12ohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | |||||