Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel79R7352
Re-Reel23T1095RL
Cut Tape23T1095
Product RangeSDR0604 Series
Your Part Number
838 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 10+ | $0.421 |
| 25+ | $0.400 |
| 50+ | $0.378 |
| 100+ | $0.357 |
| 250+ | $0.333 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.266 |
| 5000+ | $0.260 |
| 10000+ | $0.240 |
| 20000+ | $0.224 |
| 30000+ | $0.209 |
| 50000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel79R7352
Re-Reel23T1095RL
Cut Tape23T1095
Product RangeSDR0604 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)120mA
Inductor ConstructionUnshielded
Saturation Current (Isat)120mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max6.8ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
120mA
Saturation Current (Isat)
120mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
6.8ohm
Product Length
5.8mm
Product Height
4.8mm
Alternatives for SDR0604-102KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
