Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-2R5MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8845
Cut Tape61J8130
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.304 | $364.80 |
| Total Price | $364.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.246 |
| 3600+ | $0.232 |
| 6000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-2R5MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8845
Cut Tape61J8130
Product RangeSDR0603 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)2.35A
Inductor ConstructionUnshielded
Product RangeSDR0603 Series
Saturation Current (Isat)2.7A
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Inductance Tolerance± 20%
DC Resistance Max50mohm
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.7A
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
2.35A
Product Range
SDR0603 Series
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
DC Resistance Max
50mohm
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
