0
0 Items$0.00

SMD Power Inductors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
06X7126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.429
25+$0.407
50+$0.385
100+$0.363
More Pricing...
390µH
180mA
Unshielded
320mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
10+$0.415
25+$0.394
50+$0.372
100+$0.351
More Pricing...
47µH
520mA
Unshielded
620mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.55ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.429
25+$0.407
50+$0.385
100+$0.363
More Pricing...
82µH
400mA
Unshielded
480mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.84ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.429
25+$0.407
50+$0.385
100+$0.363
More Pricing...
270µH
240mA
Unshielded
380mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.541
10+$0.452
25+$0.428
50+$0.405
100+$0.381
More Pricing...
100µH
380mA
Unshielded
660mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.95ohm
± 10%
5.8mm
5.8mm
3.9mm
61J8146

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.294
2400+$0.291
3600+$0.289
6000+$0.286
12000+$0.280
More Pricing...
7.5µH
1.29A
Unshielded
1.6A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.12ohm
± 20%
5.8mm
5.8mm
3.9mm
61J8135

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.291
2400+$0.285
3600+$0.279
6000+$0.274
12000+$0.268
More Pricing...
3.9µH
2.1A
Unshielded
2.2A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
50mohm
± 20%
5.8mm
5.8mm
3.9mm
06X7133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
10+$0.506
25+$0.473
50+$0.433
100+$0.393
More Pricing...
68µH
440mA
Unshielded
540mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.72ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
10+$0.506
25+$0.473
50+$0.433
100+$0.393
More Pricing...
15µH
930mA
Unshielded
1.1A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.18ohm
± 20%
5.8mm
5.8mm
3.9mm
61J8130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.290
2400+$0.276
3600+$0.270
6000+$0.265
12000+$0.259
More Pricing...
2.5µH
2.35A
Unshielded
2.7A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
50mohm
± 20%
5.8mm
5.8mm
3.9mm
61J8127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.290
2400+$0.276
3600+$0.270
6000+$0.265
12000+$0.259
More Pricing...
15µH
930mA
Unshielded
1.1A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.18ohm
± 20%
5.8mm
5.8mm
3.9mm
61J8123

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.290
2400+$0.276
3600+$0.270
6000+$0.265
12000+$0.259
More Pricing...
1.5µH
3A
Unshielded
3.5A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.04ohm
± 20%
5.8mm
5.8mm
3.9mm
06X7134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
10+$0.415
25+$0.393
50+$0.372
100+$0.350
More Pricing...
7.5µH
1.29A
Unshielded
1.6A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.12ohm
± 20%
5.8mm
5.8mm
3.9mm
06X7116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.429
25+$0.407
50+$0.385
100+$0.363
More Pricing...
180µH
300mA
Unshielded
500mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
1.6ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.429
25+$0.407
50+$0.385
100+$0.363
More Pricing...
5µH
1.6A
Unshielded
2.1A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.07ohm
± 20%
5.8mm
5.8mm
3.9mm
06X7112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
10+$0.512
25+$0.473
50+$0.433
100+$0.393
More Pricing...
120µH
360mA
Unshielded
600mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
1.1ohm
± 10%
5.8mm
5.8mm
3.9mm
06X7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.429
25+$0.407
50+$0.385
100+$0.363
More Pricing...
22µH
750mA
Unshielded
960mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.28ohm
± 20%
5.8mm
5.8mm
3.9mm
06X7120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
10+$0.512
25+$0.473
50+$0.433
100+$0.393
More Pricing...
27µH
670mA
Unshielded
860mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.3ohm
± 20%
5.8mm
5.8mm
3.9mm
06X7125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
10+$0.512
25+$0.473
50+$0.433
100+$0.393
More Pricing...
39µH
560mA
Unshielded
660mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.46ohm
± 10%
5.8mm
5.8mm
3.9mm
33AK4302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.290
2400+$0.276
3600+$0.274
6000+$0.272
12000+$0.267
More Pricing...
10µH
1.14A
Unshielded
1.4A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
150mohm
± 20%
5.8mm
5.8mm
3.9mm
33AK4303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.281
2400+$0.267
3600+$0.262
6000+$0.256
12000+$0.251
More Pricing...
100µH
380mA
Unshielded
660mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
0.95ohm
± 10%
5.8mm
5.8mm
3.9mm
33AK4304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.287
2400+$0.267
3600+$0.262
6000+$0.256
12000+$0.251
More Pricing...
4.7µH
1.8A
Unshielded
2.2A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
70mohm
± 20%
5.8mm
5.8mm
3.9mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK