Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-R270FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T9817
Product RangePWR263S-35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $4.520 |
| 500+ | $4.270 |
| 1000+ | $3.990 |
Price for:Each
Minimum: 300
Multiple: 300
$1,356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-R270FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T9817
Product RangePWR263S-35 Series
Technical Datasheet
Resistance0.27ohm
Resistance Tolerance± 1%
Power Rating35W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Product RangePWR263S-35 Series
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Height4.5mm
Product Width8.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
0.27ohm
Power Rating
35W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Product Range
PWR263S-35 Series
Product Length
10.1mm
Product Width
8.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for PWR263S-35-R270F
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
