0.27ohm Current Sense SMD Resistors:

126 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91R1451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.346
25+
$0.326
50+
$0.305
100+
$0.287
250+
$0.268
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
55R1867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
25+
$0.088
50+
$0.086
100+
$0.083
250+
$0.071
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.27ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 600ppm/°C
3.1mm
-
1.6mm
0.55mm
-55°C
125°C
-
55R1879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.372
25+
$0.250
50+
$0.221
100+
$0.192
250+
$0.165
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
63W1144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.135
100+
$0.095
1000+
$0.058
5000+
$0.054
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.27ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
43AC3947

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.351
25+
$0.301
50+
$0.270
100+
$0.243
Min: 1 / Mult: 1
0.27ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
24W6718

RoHS

Date/Lot Code

Each
10+
$0.197
25+
$0.143
100+
$0.123
500+
$0.105
1000+
$0.093
More Pricing...
Min: 10 / Mult: 10
0.27ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
24W6730

RoHS

Date/Lot Code

Each
1+
$0.360
10+
$0.343
25+
$0.325
100+
$0.292
500+
$0.266
More Pricing...
Min: 5 / Mult: 5
0.27ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
98K3027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.672
25+
$0.580
50+
$0.555
100+
$0.530
250+
$0.493
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 70ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
24W6779

RoHS

Date/Lot Code

Each
10+
$0.159
25+
$0.118
100+
$0.105
500+
$0.082
1000+
$0.075
More Pricing...
Min: 10 / Mult: 10
0.27ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 300ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
63W0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.202
100+
$0.148
1000+
$0.128
5000+
$0.127
10000+
$0.126
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
-
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W0673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.135
100+
$0.083
1000+
$0.060
5000+
$0.052
10000+
$0.049
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.27ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.095
100+
$0.085
1000+
$0.077
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.27ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.145
100+
$0.105
1000+
$0.095
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.27ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.382
100+
$0.204
500+
$0.192
5000+
$0.192
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.4mm
-
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
41AC9847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.130
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.27ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
± 250ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
43AC3970

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.767
25+
$0.664
50+
$0.600
100+
$0.546
Min: 1 / Mult: 1
0.27ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
-
3.15mm
0.74mm
-55°C
155°C
-
85Y5949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.735
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
12AC1211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
10000+
$0.059
20000+
$0.056
30000+
$0.054
50000+
$0.054
Min: 5000 / Mult: 5000
0.27ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.324
100+
$0.197
1000+
$0.133
5000+
$0.115
10000+
$0.094
More Pricing...
Min: 10 / Mult: 10
0.27ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
69AH9121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.739
10+
$0.474
25+
$0.437
50+
$0.420
100+
$0.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.27ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.35mm
-
3.1mm
0.6mm
-55°C
155°C
-
54AH5874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.990
25+
$0.488
50+
$0.419
100+
$0.350
250+
$0.305
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.27ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
-
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
62AJ8255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.27ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
52AJ5939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.770
25+
$1.620
50+
$1.470
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
0.27ohm
RWC Series
5020 [12750 Metric]
2.2W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12mm
-
5mm
4.5mm
-55°C
200°C
-
62AJ8256

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.276
Min: 5000 / Mult: 5000
0.27ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/K
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
68AK8549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.117
8000+
$0.111
Min: 4000 / Mult: 4000
0.27ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 126 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK