Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-3R3KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AC0069
Product RangePQ2614BLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.340 |
| 25+ | $4.070 |
| 50+ | $3.780 |
| 100+ | $3.430 |
| 500+ | $3.180 |
| 1000+ | $2.870 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-3R3KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AC0069
Product RangePQ2614BLA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangePQ2614BLA Series
Power Inductor Case27.9mm x 19.8mm x 16mm
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PQ2614BLA Series
DC Resistance Max
1600µohm
Product Length
27.9mm
Product Height
16mm
RMS Current (Irms)
30A
Saturation Current (Isat)
57A
Power Inductor Case
27.9mm x 19.8mm x 16mm
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PQ2614BLA-3R3K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
