Print Page
1,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.233 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.233 |
| 10+ | $0.171 |
| 25+ | $0.153 |
| 50+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 5000+ | $0.097 |
| 10000+ | $0.085 |
| 20000+ | $0.074 |
| 30000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMU3261-471YCopy
Newark Part No.
Full Reel32K6299
Re-Reel48AK5515
Cut Tape48AK5515
Product RangeMU Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance470ohm
DC Current Rating400mA
Product RangeMU Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
400mA
DC Resistance Max
0.35ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
MU Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MU3261-471Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

