Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMU1608-221Y
Newark Part No.
Re-Reel44AC1942
Cut Tape44AC1942
Product RangeMU Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating200mA
Product RangeMU Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
300mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
MU Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MU1608-221Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability