Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMH1608-221YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC2544
Re-Reel57AC2543RL
Cut Tape57AC2543
Product RangeMH1608 Series
Your Part Number
26,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.079 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.079 |
| 20+ | $0.074 |
| 30+ | $0.069 |
| 50+ | $0.062 |
| 100+ | $0.056 |
| 250+ | $0.049 |
| 500+ | $0.045 |
| 1000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.056 |
| 8000+ | $0.052 |
| 12000+ | $0.046 |
| 20000+ | $0.040 |
| 40000+ | $0.034 |
| 100000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608-221YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC2544
Re-Reel57AC2543RL
Cut Tape57AC2543
Product RangeMH1608 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating2A
Product RangeMH1608 Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
0.1ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
MH1608 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MH1608-221Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
