Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoFB20009-3B-RCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4521
Product RangeFB2000 Series
Your Part Number
853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 10+ | $0.620 |
| 25+ | $0.572 |
| 50+ | $0.539 |
| 100+ | $0.486 |
| 500+ | $0.432 |
| 1000+ | $0.424 |
| 2500+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB20009-3B-RCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4521
Product RangeFB2000 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance440ohm
DC Current Rating5A
Product RangeFB2000 Series
DC Resistance Max-
Impedance Tolerance± 25%
Product Length13.97mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
13.97mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
440ohm
Product Range
FB2000 Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
