Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCI160808-47NJ
Newark Part No.
Full Reel02J4420
Cut Tape18C0747
Product RangeCI160808 Series
Your Part Number
Technical Datasheet
2,174 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 25+ | $0.20 |
| 50+ | $0.18 |
| 100+ | $0.11 |
| 250+ | $0.09 |
| 500+ | $0.07 |
| 1000+ | $0.06 |
| 2500+ | $0.05 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.05 |
| 5000+ | $0.05 |
| 10000+ | $0.04 |
| 20000+ | $0.04 |
| 30000+ | $0.03 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-47NJ
Newark Part No.
Full Reel02J4420
Cut Tape18C0747
Product RangeCI160808 Series
Technical Datasheet
Inductance47nH
DC Resistance Max900mohm
Self Resonant Frequency800MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for CI160808-47NJ
1 Product Found
Technical Specifications
Inductance
47nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
CI160808 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
900mohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability