0
0 Items$0.00

47nH Multilayer Inductors :

25 Products Found
Find a huge range of 47nH Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, Eaton Electronics & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
30+$0.062
100+$0.057
250+$0.055
500+$0.054
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ0989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
30+$0.079
100+$0.075
250+$0.066
500+$0.065
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
57AC0660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
30+$0.116
100+$0.106
250+$0.104
500+$0.097
More Pricing...
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
900MHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
83AH8579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.041
100+$0.038
250+$0.037
500+$0.036
More Pricing...
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ0990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
30+$0.070
100+$0.067
250+$0.059
500+$0.058
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
30+$0.156
100+$0.148
250+$0.132
500+$0.129
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
30+$0.113
100+$0.091
250+$0.085
500+$0.079
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
74AH0758

RoHS

EATON BUSSMANN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
30+$0.033
100+$0.032
250+$0.031
500+$0.030
More Pricing...
47nH
1.1ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
76AH5398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
30+$0.048
100+$0.046
250+$0.040
500+$0.039
More Pricing...
47nH
0.72ohm
1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
24AJ0988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.212
30+$0.197
100+$0.155
250+$0.148
500+$0.133
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.079
100+$0.075
250+$0.066
500+$0.065
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.054
100+$0.050
250+$0.048
500+$0.046
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
30+$0.093
100+$0.086
250+$0.083
500+$0.081
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
30+$0.033
100+$0.030
250+$0.029
500+$0.028
More Pricing...
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
30+$0.059
100+$0.055
250+$0.053
500+$0.052
More Pricing...
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8690

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
30+$0.056
100+$0.049
250+$0.045
500+$0.042
More Pricing...
47nH
1.1ohm
1GHz
250mA
0402 [1005 Metric]
-
3655 Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8736

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
30+$0.113
100+$0.108
250+$0.096
500+$0.094
More Pricing...
47nH
0.7ohm
1.2GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN5684

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.079
8000+$0.066
16000+$0.059
24000+$0.055
40000+$0.050
47nH
0.7ohm
9GHz
400mA
0603 [1608 Metric]
-
LQG18HH_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
11AN1706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
47nH
0.7ohm
900MHz
500mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.230
30+$0.203
100+$0.181
250+$0.113
500+$0.093
More Pricing...
47nH
1.1ohm
1.1GHz
200mA
0402 [1005 Metric]
-
CE1005Q Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
30+$0.168
100+$0.149
250+$0.093
500+$0.077
More Pricing...
47nH
3.6ohm
1.3GHz
100mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
53K5099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
52000+$0.051
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
ILC-0603 Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
55AJ2637

RoHS

Each (Supplied on Full Reel)
Full Reel
20+$0.130
40+$0.122
80+$0.119
120+$0.115
47nH
0.72ohm
1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
± 2%
-
Unshielded
Air
1mm
0.5mm
0.5mm
41AH6550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.088
47nH
0.7ohm
1.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V2 Series
± 5%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
41AH6417

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.022
20000+$0.016
47nH
1.1ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK