Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2512AJW-106ELF SMD Chip Resistor, 10 Mohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.newark.com/productimages/standard/en_US/56AJ0645-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV2512AJW-106ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel56AJ0683
Re-Reel56AJ0682RL
Cut Tape56AJ0682
Product RangeCHV-A Series
Your Part Number
3,830 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.631 |
| 100+ | $0.540 |
| 250+ | $0.499 |
| 500+ | $0.475 |
| 1000+ | $0.456 |
| 2500+ | $0.447 |
| 5000+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.375 |
| 12000+ | $0.361 |
| 20000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2512AJW-106ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel56AJ0683
Re-Reel56AJ0682RL
Cut Tape56AJ0682
Product RangeCHV-A Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV-A Series
Temperature Coefficient± 200ppm/°C
Voltage Rating3kV
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CHV-A Series
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHV2512AJW-106ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
