Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3362P-1-502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95F4799
Product Range3362 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.180 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $1.000 |
| 1000+ | $0.949 |
| 2500+ | $0.899 |
| 5000+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3362P-1-502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95F4799
Product Range3362 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance5kohm
No. of Turns1Turns
Resistance Tolerance± 10%
Product Range3362 Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.6mm
Product Width6.99mm
Product Height4.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
5kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.6mm
Product Height
4.88mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
1Turns
Product Range
3362 Series
Power Rating
500mW
Resistor Case / Package
-
Product Width
6.99mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 3362P-1-502
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
