Trimmer Potentiometers :
190 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(153)
(37)
Product Length
=6.6mm
1
(12)
(3)
(15)
(24)
(42)
(31)
(5)
(3)
Trimmer Type
(190)
Element Material
(190)
No. of Turns
(190)
Operating Temperature Min
(190)
Operating Temperature Max
(190)
Temperature Coefficient
(189)
Trimmer Shape / Size
(189)
(1)
Potentiometer Mounting
(1)
(188)
Resistance Tolerance
(188)
(1)
Packaging
(183)
(1)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95F4794 | Each | 1+$1.570 25+$1.210 100+$1.150 250+$0.847 500+$0.807 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$1.410 10+$1.200 25+$1.060 50+$0.983 100+$0.935 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+$1.250 10+$1.040 25+$0.864 50+$0.841 100+$0.817 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.150 10+$0.948 25+$0.893 50+$0.827 100+$0.763 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$0.966 10+$0.820 25+$0.730 50+$0.712 100+$0.694 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+$1.150 10+$0.948 25+$0.907 50+$0.870 100+$0.832 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
95F4799 | Each | 1+$1.560 25+$1.180 100+$1.130 250+$1.050 500+$1.000 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$1.150 10+$0.944 25+$0.831 50+$0.770 100+$0.727 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.260 10+$1.050 25+$0.875 50+$0.852 100+$0.828 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.280 25+$1.050 100+$0.986 250+$0.935 500+$0.876 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||
62J2034 RoHS | Each | 250+$1.020 500+$0.905 1000+$0.792 2500+$0.738 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+$1.210 10+$0.986 25+$0.910 50+$0.870 100+$0.829 More Pricing... | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.070 10+$0.881 25+$0.799 50+$0.766 100+$0.732 More Pricing... | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.330 10+$1.120 25+$1.040 50+$0.984 100+$0.933 More Pricing... | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.200 10+$0.998 25+$0.898 50+$0.877 100+$0.856 More Pricing... | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$1.350 25+$1.230 100+$1.160 250+$1.100 500+$1.030 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||
Each | 250+$0.960 500+$0.876 750+$0.851 1250+$0.825 2500+$0.793 More Pricing... | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.740 10+$1.540 25+$1.380 50+$1.280 100+$1.190 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.390 25+$1.810 100+$1.720 250+$1.600 500+$1.530 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.410 10+$1.200 25+$1.070 50+$1.040 100+$1.010 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.460 25+$1.860 100+$1.710 250+$1.640 500+$1.550 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$0.971 10+$0.825 25+$0.735 50+$0.682 100+$0.649 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.990 25+$2.260 100+$1.940 250+$1.750 500+$1.700 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.180 10+$0.993 25+$0.886 50+$0.857 100+$0.827 More Pricing... | Single Turn | Cermet | Top Adjust | 22kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$0.833 10+$0.709 25+$0.632 50+$0.600 100+$0.568 More Pricing... | Single Turn | Cermet | Side Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||