Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-220M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8740
Cut Tape63K3620
Product RangePM5022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.949 | $474.50 |
| Total Price | $474.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.949 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.648 |
| 1000+ | $0.622 |
| 2000+ | $0.565 |
| 4000+ | $0.507 |
| 6000+ | $0.489 |
| 10000+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-220M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8740
Cut Tape63K3620
Product RangePM5022 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.7A
Product RangePM5022 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
DC Resistance Max
0.045ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
6.7A
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM5022-220M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
