Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM42S-220-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2834
Product RangePM42S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.663 |
| 3000+ | $0.639 |
| 5000+ | $0.633 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$663.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM42S-220-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2834
Product RangePM42S Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Product RangePM42S Series
Saturation Current (Isat)650mA
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductance Tolerance± 30%
DC Resistance Max300mohm
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
650mA
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
880mA
Product Range
PM42S Series
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
300mohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM42S-220-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
