PM42S Series SMD Power Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.789 2000+ $0.716 4000+ $0.643 6000+ $0.621 10000+ $0.607 | 10µH | 1.3A | Shielded | 1A | PM42S Series | 4.8mm x 4.8mm x 1.8mm | 150mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.789 2000+ $0.716 4000+ $0.643 6000+ $0.621 10000+ $0.607 | 100µH | 400mA | Shielded | 300mA | PM42S Series | 4.8mm x 4.8mm x 1.8mm | 1.35ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $1.010 25+ $0.950 50+ $0.890 | 47µH | 620mA | Shielded | 450mA | PM42S Series | - | 600mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.789 2000+ $0.716 4000+ $0.643 6000+ $0.621 10000+ $0.607 | 22µH | 880mA | Shielded | 650mA | PM42S Series | 4.8mm x 4.8mm x 1.8mm | 300mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.963 | 150µH | 280mA | Shielded | 260mA | PM42S Series | - | 2.6mohm | ± 30% | - | - | - | |||||