Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R10K-RC
Newark Part No.63K3029
Product RangePM1008 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R10K-RC
Newark Part No.63K3029
Product RangePM1008 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.18ohm
Self Resonant Frequency1GHz
DC Current Rating500mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1GHz
Inductor Case Style
1008 [2516 Metric]
Product Range
PM1008 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
0.18ohm
DC Current Rating
500mA
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM1008-R10K-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate