0
0 Items$0.00

1GHz Wirewound Inductors :

43 Products Found
Find a huge range of 1GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Laird, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.245
10+$0.201
15+$0.190
25+$0.178
50+$0.174
More Pricing...
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
92AH4068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.448
20+$0.424
30+$0.400
50+$0.373
100+$0.345
More Pricing...
100nH
0.26ohm
1GHz
440mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
65AH7961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.265
10+$0.239
15+$0.225
25+$0.211
50+$0.205
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
75AJ2698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.341
10+$0.305
15+$0.300
25+$0.295
50+$0.289
More Pricing...
270nH
1.8ohm
1GHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
75AJ2697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.331
25+$0.305
100+$0.284
250+$0.274
500+$0.263
More Pricing...
150nH
0.92ohm
1GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
24AJ3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.895
100+$0.737
250+$0.699
500+$0.608
More Pricing...
180nH
1.39ohm
1GHz
440mA
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
58AK1981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.808
10+$0.730
15+$0.671
25+$0.598
50+$0.538
More Pricing...
180nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.757
10+$0.684
15+$0.628
25+$0.561
50+$0.504
More Pricing...
200nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
79AK2261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
20+$0.094
30+$0.091
50+$0.087
100+$0.083
More Pricing...
120nH
2.66ohm
1GHz
110mA
0402 [1005 Metric]
-
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
58AK1986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.488
10+$0.480
15+$0.470
25+$0.461
50+$0.451
More Pricing...
220nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.808
10+$0.730
15+$0.671
25+$0.598
50+$0.538
More Pricing...
160nH
1ohm
1GHz
250mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.757
10+$0.684
15+$0.628
25+$0.561
50+$0.504
More Pricing...
160nH
1ohm
1GHz
250mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.488
10+$0.480
15+$0.470
25+$0.461
50+$0.451
More Pricing...
180nH
1.25ohm
1GHz
240mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.757
10+$0.684
15+$0.628
25+$0.561
50+$0.504
More Pricing...
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
82nH
0.22ohm
1GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
16AM7371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.414
25+$0.365
100+$0.315
250+$0.268
500+$0.249
More Pricing...
600nH
0.38ohm
1GHz
545mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
12AM6071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
100nH
0.56ohm
1GHz
650mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
25+$0.276
100+$0.233
250+$0.221
500+$0.210
More Pricing...
270nH
0.12ohm
1GHz
1.1A
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
12AM6024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.382
100+$0.352
250+$0.243
500+$0.204
More Pricing...
110nH
0.48ohm
1GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
14AM5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.900
100+$0.723
250+$0.674
500+$0.642
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
14AM5071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.829
100+$0.686
250+$0.652
500+$0.570
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
-
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
34C8769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.162
8000+$0.159
12000+$0.156
20000+$0.152
40000+$0.149
More Pricing...
100nH
0.18ohm
1GHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.136
4000+$0.127
6000+$0.125
10000+$0.122
20000+$0.120
More Pricing...
100nH
0.18ohm
1GHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
39T4668

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.484
10+$0.408
15+$0.375
25+$0.260
50+$0.217
More Pricing...
150nH
0.92ohm
1GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
53K5244

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.567
6000+$0.556
10000+$0.544
68nH
0.36ohm
1GHz
450mA
1210 [3225 Metric]
-
-
-
-
-
-
-
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK