Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoEFNT410-010M-LCLCCopy
Newark Part No.37AJ4521
Product RangeEFNT410 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.250 |
| 10+ | $75.910 |
| 25+ | $66.570 |
Price for:Each
Minimum: 1
Multiple: 1
$85.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEFNT410-010M-LCLCCopy
Newark Part No.37AJ4521
Product RangeEFNT410 Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product RangeEFNT410 Series
SVHCTo Be Advised
Product Overview
- OM4 50/125 multimode fibre optic patch 10m cable
- Premium cabling designed to exceed industry standards
- Reversible-polarity connectors lets easily adapt the cable to your network
- OFNR PVC, LC-LC, Aqua
- Ultra-slim uniboot design reduces clutter and increases airflow in high-density applications
- Easily insert and remove cabling from high-density applications with push-pull tab connectors
- Backward compatible with existing OM2 and OM3 50/125 MMF equipment
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
2Fibres
Lead Length - Metric
10m
Product Range
EFNT410 Series
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
