Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Near-unlimited bandwidth at high speeds over long distances. And you'll get very low signal loss and high-reliability, thanks to the ceramic connectors on our ST terminations.
- Ceramic connectors provide low signal loss, high reliability, and long life.
- Multimode 62.5-/125-µm duplex fiber construction.
- Totally immune to electrical interference.
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibers
2Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
