Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part No4C-230HB-T
Newark Part No.98K9075
Product RangeAC 4C
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating46dBA
Power Rating22W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating135mA
IP Rating-
IP Rating-
Air Flow - m3/min2.83m³/min
Product RangeAC 4C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3000rpm
Current Rating
135mA
IP Rating
-
Product Range
AC 4C
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100CFM
Power Rating
22W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.83m³/min
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate