Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part No3C-230HB-T
Newark Part No.98K8591
Product RangeAC 3C
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating35dBA
Power Rating-
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min0.99m³/min
Product RangeAC 3C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
3000rpm
Current Rating
90mA
IP Rating
-
Product Range
AC 3C
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
35CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
0.99m³/min
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

