Print Page
Image is for illustrative purposes only. Please refer to product description.

2,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,533.320 |
| 2+ | $1,502.650 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,533.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83010 004500Copy
Newark Part No.15B3258
Technical Datasheet
Jacket MaterialHTF Thermoelastomer
Jacket ColorYellow
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)152m
Reel Length (Imperial)500ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialCopper
External Diameter1.956mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
HTF Thermoelastomer
Wire Gauge
16AWG
Reel Length (Metric)
152m
Operating Temperature Max
200°C
Voltage Rating
600Vrms
External Diameter
1.956mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-16878/4, UL 1371
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
