Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35616 0055000Copy
Newark Part No.15B2709
Product RangeXL-DUR Series
Your Part Number
3,200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,987.460 |
| 5+ | $4,794.570 |
| 10+ | $4,629.240 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$4,987.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35616 0055000Copy
Newark Part No.15B2709
Product RangeXL-DUR Series
Technical Datasheet
Jacket MaterialPE
Jacket ColorGreen
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)1524m
Reel Length (Imperial)5000ft
Operating Temperature Max125°C
Conductor Area CSA1.32mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.099mm
Approval Specification-
Product RangeXL-DUR Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PE
Wire Gauge
16AWG
Reel Length (Metric)
1524m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
3.099mm
Product Range
XL-DUR Series
Jacket Color
Green
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
5000ft
Conductor Area CSA
1.32mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
