Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.480 | $30.170 |
| 10+ | $63.360 | $30.170 |
| 25+ | $57.880 | $30.170 |
| 50+ | $56.510 | $30.170 |
| 100+ | $51.020 | $30.170 |
| 250+ | $48.280 | $30.170 |
| 500+ | $47.450 | $30.170 |
Price for:Each
Minimum: 1
Multiple: 1
$30.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibers
12Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
MPO Jack
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
