Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoXRCM60-15Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.80AH2801
Product RangeMelcher RCM60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.360 |
| 5+ | $279.650 |
| 10+ | $273.950 |
| 25+ | $268.240 |
| 50+ | $262.530 |
Price for:Each
Minimum: 1
Multiple: 1
$285.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoXRCM60-15Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.80AH2801
Product RangeMelcher RCM60 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter Type-
Input Ratio8:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width50mm
Height32mm
Depth160mm
Input Voltage DC Min16.8V
Input Voltage DC Max137.5V
Product RangeMelcher RCM60 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Railway
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
32mm
Input Voltage DC Min
16.8V
Product Range
Melcher RCM60 Series
DC / DC Converter Type
-
Output Power Max
60W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
50mm
Depth
160mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
