0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y0821

RoHS

Each
1+$77.580
5+$75.540
10+$73.500
50+$70.800
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
90Y8779

RoHS

Each
1+$74.280
5+$73.930
10+$73.600
50+$72.330
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8783

RoHS

Each
1+$77.880
5+$76.010
10+$74.120
50+$71.720
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
39AH0592

RoHS

Each
1+$60.180
5+$58.630
10+$57.070
50+$55.010
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0601

RoHS

Each
1+$59.160
5+$57.650
10+$56.120
50+$54.100
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
85AH5578

RoHS

Each
1+$97.910
ITE
Module
2:1
60W
1 Output
15V
4A
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
52AH8472

RoHS

Each
1+$82.700
ITE
Module
2:1
20W
1 Output
5.1V
4A
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
77Y4569

RoHS

Each
1+$78.650
5+$76.620
10+$74.590
25+$71.880
100+$67.820
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
44AC3145

RoHS

Each
1+$162.650
5+$161.510
10+$160.370
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
48V
-
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3149

RoHS

Each
1+$178.250
5+$174.170
10+$170.080
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
110V
-
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
80AH2801

RoHS

BEL POWER SOLUTIONS
Each
1+$285.360
5+$279.650
10+$273.950
25+$268.240
50+$262.530
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
-
Fixed
-
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
46AK9668
Each
1+$178.800
ITE, Industrial & LED Lighting
Step Up, Module
-
-
1 Output
24.5VDC
4A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
9V
18V
IDC Series
46AK9671
Each
1+$178.800
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
24.5VDC
4A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
30V
60V
IDC Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER