Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CWR09MC685KB Surface Mount Tantalum Capacitor, 6.8 µF, 35 V, 2815 [7238 Metric], ± 10%, 1.3 ohm, H](https://www.newark.com/productimages/standard/en_US/4695925.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09MC685KBCopy
Newark Part No.02E9000
Product RangeCWR09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
Price for:Each
Minimum: 50
Multiple: 50
$814.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09MC685KBCopy
Newark Part No.02E9000
Product RangeCWR09 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor Case / Package2815 [7238 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current340mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Operating Temperature Min-55°C
Product RangeCWR09 Series
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2815 [7238 Metric]
ESR
1.3ohm
Failure Rate
-
Product Length
7.24mm
Product Height
2.79mm
Product Range
CWR09 Series
Qualification
MIL-PRF-55365/04
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
340mA
Product Width
3.81mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Alternatives for CWR09MC685KB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
