Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No901500405Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7547
Product RangeEco-Modul 60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.980 |
| 5+ | $70.540 |
| 10+ | $69.100 |
| 25+ | $67.660 |
| 50+ | $66.220 |
| 100+ | $64.780 |
| 250+ | $63.340 |
Price for:Each
Minimum: 1
Multiple: 1
$71.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No901500405Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7547
Product RangeEco-Modul 60 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulse, Steady
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP66
Product RangeEco-Modul 60 Series
Resonant Frequency2.5kHz
Current Consumption65mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse, Steady
IP / NEMA Rating
IP66
Resonant Frequency
2.5kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dBA
Product Range
Eco-Modul 60 Series
Current Consumption
65mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
