0
0 Items$0.00

Audio Signal Indicator Units :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
80Y0129

RoHS

Each
1+$77.380
5+$75.260
10+$71.740
25+$70.310
50+$68.870
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
68AK4682

RoHS

Each
1+$70.230
5+$66.070
10+$63.950
25+$60.750
50+$56.350
More Pricing...
-
35V
3 Tone
99dBA
IP66
BiWire Ultra Series
-
11mA
100mm
-25°C
70°C
25AK0188

RoHS

MOFLASH SIGNALLING
Each
1+$158.370
5+$145.530
10+$138.420
25+$129.830
50+$120.830
More Pricing...
230V
-
Bell
106dBA
IP66
A6BM Series
-
70mA
93mm
-25°C
50°C
88AH7784

RoHS

Each
1+$169.410
5+$155.680
10+$148.070
25+$138.880
50+$129.250
More Pricing...
-
28V
32 Tone
120dBA
IP66
Symphoni Series
-
240mA
96mm
-10°C
55°C
25AK0190

RoHS

MOFLASH SIGNALLING
Each
1+$182.180
5+$167.410
10+$159.230
25+$149.340
50+$138.990
More Pricing...
230V
-
Bell
108dBA
IP66
A8BM Series
-
70mA
93mm
-25°C
50°C
25AK0189

RoHS

MOFLASH SIGNALLING
Each
1+$161.800
5+$148.680
10+$141.420
25+$132.640
50+$123.440
More Pricing...
-
24V
Bell
106dBA
IP66
A6BM Series
-
460mA
93mm
-25°C
50°C
15AJ2444

RoHS

Each
1+$189.230
5+$173.890
10+$165.390
25+$155.120
50+$144.370
More Pricing...
-
24V
32 Tone
105dB
IP66
IS-S Series
-
21mA
105mm
-40°C
60°C
31M4725

RoHS

Each
1+$164.430
5+$151.700
10+$144.650
25+$136.120
50+$127.190
More Pricing...
230V
-
Multiple Tones
110dB
IP66
Asserta MIDI Series
-
120mA
132mm
-20°C
70°C
46AJ0639

RoHS

Each
1+$145.080
5+$142.180
10+$139.280
25+$136.380
50+$133.470
More Pricing...
230V
-
Multiple
110dB
IP66
EvoSIGNAL Midi Series
-
105mA
78mm
-30°C
60°C
25AK1758

RoHS

MOFLASH SIGNALLING
Each
1+$266.190
5+$251.790
10+$241.070
25+$227.740
50+$213.660
-
24V
32 Tone
105dB
IP66
Yodalarm YA30 Series
-
35mA
85mm
-35°C
70°C
70AK7486

RoHS

Each
1+$286.110
5+$280.390
10+$274.670
25+$268.940
50+$263.220
240V
-
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
70AK7488

RoHS

Each
1+$557.270
5+$546.120
10+$534.980
25+$523.830
50+$512.690
240V
-
63 Tone
120dBA
IP66
ASL Series
3.1kHz
100mA
170mm
-30°C
60°C
70AK7528

RoHS

Each
1+$121.120
5+$118.700
10+$116.280
25+$113.850
50+$111.430
More Pricing...
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 Series
2.7kHz
311mA
-
-30°C
60°C
70AK7479

RoHS

Each
1+$167.940
5+$164.580
10+$161.220
25+$157.860
50+$154.500
More Pricing...
48V
48V
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
230mA
94mm
-30°C
60°C
70AK7489

RoHS

Each
1+$515.540
5+$505.230
10+$494.920
25+$484.610
50+$474.300
48V
48V
63 Tone
120dBA
IP66
ASL Series
3.1kHz
1.2A
170mm
-30°C
60°C
70AK7491

RoHS

Each
1+$785.930
5+$770.210
10+$754.490
25+$738.770
50+$723.060
48V
48V
63 Tone
127dBA
IP66
ASX Series
3.1kHz
2.5A
219mm
-30°C
60°C
70AK7487

RoHS

Each
1+$224.790
5+$220.290
10+$215.800
25+$211.300
50+$206.810
48V
48V
32 Tone
113dBA
IP66
ASM Series
2.9kHz
230mA
133mm
-30°C
60°C
70AK7566

RoHS

Each
1+$62.550
5+$61.300
10+$60.050
25+$58.800
50+$57.550
More Pricing...
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
70AK7547

RoHS

Each
1+$71.980
5+$70.540
10+$69.100
25+$67.660
50+$66.220
More Pricing...
24V
24V
Pulse, Steady
90dBA
IP66
Eco-Modul 60 Series
2.5kHz
65mA
-
-30°C
60°C
70AK7490

RoHS

Each
1+$932.970
5+$914.310
10+$895.650
25+$876.990
50+$858.330
230V
-
63 Tone
127dBA
IP66
ASX Series
3.1kHz
450mA
219mm
-30°C
60°C
70AK7478

RoHS

Each
1+$199.850
5+$195.850
10+$191.860
25+$187.860
50+$183.860
More Pricing...
240V
-
32 Tone
108dBA
IP66
ASS-T Series
2.9kHz
70mA
94mm
-30°C
60°C
70AK7527

RoHS

Each
1+$68.020
5+$66.660
10+$65.300
25+$63.940
50+$62.580
More Pricing...
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
12AN7567

RoHS

MOFLASH SIGNALLING
Each
1+$169.370
5+$156.250
10+$148.990
25+$140.210
50+$131.010
More Pricing...
-
12V
1 Tone
106dBA
IP66
A6BM Series
-
1A
93mm
-25°C
50°C
12AN8385

RoHS

MOFLASH SIGNALLING
Each
1+$467.340
5+$443.300
10+$425.390
25+$403.150
50+$379.630
-
-
1 Tone
132dBA
IP66
TDE Series
377Hz
-
360mm
-30°C
90°C
20AM8460

RoHS

Each
1+$1,981.070
5+$1,907.230
10+$1,866.090
25+$1,817.180
50+$1,772.330
240V
272V
64 Tone
114dBA
IP66
YA60/3 Series
-
-
176mm
-40°C
70°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB