0
0 Items$0.00

Pulse, Steady Audio Signal Indicator Units :

10 Products Found
Find a huge range of Pulse, Steady Audio Signal Indicator Units at Newark Electronics. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple, 32 Tone & 1 Tone Audio Signal Indicator Units from the worlds top manufacturers including: Auer Signal

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
70AK7318

RoHS

Each
1+$54.330
5+$53.240
10+$52.160
25+$51.070
50+$49.980
More Pricing...
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
70AK7321

RoHS

Each
1+$53.170
5+$52.110
10+$51.040
25+$49.980
50+$48.920
More Pricing...
24V
24V
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
70AK7322

RoHS

Each
1+$84.890
5+$83.190
10+$81.490
25+$79.800
50+$78.100
More Pricing...
230V
-
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
70AK7528

RoHS

Each
1+$121.120
5+$118.700
10+$116.280
25+$113.850
50+$111.430
More Pricing...
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 Series
2.7kHz
311mA
-
-30°C
60°C
70AK7320

RoHS

Each
1+$54.870
5+$53.770
10+$52.680
25+$51.580
50+$50.480
More Pricing...
230V
-
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
70AK7566

RoHS

Each
1+$62.550
5+$61.300
10+$60.050
25+$58.800
50+$57.550
More Pricing...
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
70AK7547

RoHS

Each
1+$71.980
5+$70.540
10+$69.100
25+$67.660
50+$66.220
More Pricing...
24V
24V
Pulse, Steady
90dBA
IP66
Eco-Modul 60 Series
2.5kHz
65mA
-
-30°C
60°C
70AK7319

RoHS

Each
1+$50.730
5+$49.720
10+$48.700
25+$47.690
50+$46.670
More Pricing...
24V
24V
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
70AK7527

RoHS

Each
1+$68.020
5+$66.660
10+$65.300
25+$63.940
50+$62.580
More Pricing...
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
70AK7323

RoHS

Each
1+$75.000
5+$73.500
10+$72.000
25+$70.500
50+$69.000
More Pricing...
24V
24V
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
19mA
36mm
-25°C
60°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB